Datasheets
NMC0402NPO4R7C50TRP by: NIC Components Corp

Overview of: NMC0402NPO4R7C50TRP by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: NMC0402NPO4R7C50TRP

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
18,580

Part Details for: NMC0402NPO4R7C50TRP

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: NMC0402NPO4R7C50TRP

Part Number Description Manufacturer Compare
0402H0504P70CQB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Knowles Capacitors NMC0402NPO4R7C50TRP vs 0402H0504P70CQB
0402H0504P70CQT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Syfer Technology NMC0402NPO4R7C50TRP vs 0402H0504P70CQT
GHQ04CG4R7C50NTD Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics NMC0402NPO4R7C50TRP vs GHQ04CG4R7C50NTD
04025U4R7C4T2A Capacitors Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402 Kyocera AVX Components NMC0402NPO4R7C50TRP vs 04025U4R7C4T2A
LD025A4R7CAB9A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Kyocera AVX Components NMC0402NPO4R7C50TRP vs LD025A4R7CAB9A
VJ0402D4R7CNAAO Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, Vishay Intertechnologies NMC0402NPO4R7C50TRP vs VJ0402D4R7CNAAO
0402A0504P70CQB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Syfer Technology NMC0402NPO4R7C50TRP vs 0402A0504P70CQB
GHQ04CG4R7C50NT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE Cal-Chip Electronics NMC0402NPO4R7C50TRP vs GHQ04CG4R7C50NT
04025A4R7CA77A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP Kyocera AVX Components NMC0402NPO4R7C50TRP vs 04025A4R7CA77A
C0402C0G500-4R7CSNP Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD NMC0402NPO4R7C50TRP vs C0402C0G500-4R7CSNP

Related Parts

Update Alert Settings for: NMC0402NPO4R7C50TRP by NIC Components Corp

  • Please alert me when NMC0402NPO4R7C50TRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMC0402NPO4R7C50TRP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMC0402NPO4R7C50TRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMC0402NPO4R7C50TRP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMC0402NPO4R7C50TRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMC0402NPO4R7C50TRP by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.