Part Details for NMC0603NPO301G50TRPLP3KF by NIC Components Corp
Overview of NMC0603NPO301G50TRPLP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603NPO301G50TRPLP3KF
NMC0603NPO301G50TRPLP3KF CAD Models
NMC0603NPO301G50TRPLP3KF Part Data Attributes
|
NMC0603NPO301G50TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO301G50TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for NMC0603NPO301G50TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC0603NPO301G50TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO301G50TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A301GAHVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAHVMLS |
0603A301GAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAHW |
MCHL03GTN500301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | Viking Tech Corp | NMC0603NPO301G50TRPLP3KF vs MCHL03GTN500301 |
0603A301GAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAXWMLS |
0603A301GAXV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAXV |
0603A301GAHVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAHVD04 |
0603A301GAXVD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAXVD04 |
0603A301GAXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAXB |
0603A301GAHWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAHWMLS |
0603A301GAXVMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO301G50TRPLP3KF vs 0603A301GAXVMLS |