Part Details for NMC0805X7R105K10TRPLPF by NIC Components Corp
Overview of NMC0805X7R105K10TRPLPF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NMC0805X7R105K10TRPLPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4528
|
Newark | Cap, 1Uf, 10V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0805X7R105K10TRPLPF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.0140 | Buy Now |
DISTI #
18AH4529
|
Newark | Cap, 1Uf, 10V, Mlcc, 0805, Capacitance:1Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Nmc Series, Product Length:2.01Mm, Qualification:- Rohs Compliant: Yes |Nic Components NMC0805X7R105K10TRPLPF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH8914
|
Newark | Cap 1Uf 10Vdc X7R 10% Smd 0805 Embossed Rohs Compliant: Yes |Nic Components NMC0805X7R105K10TRPLPF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0350 | Buy Now |
DISTI #
NMC0805X7R105K10TRPLPF
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC0805X7R105K10TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
DISTI #
18AH4528
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 18AH4528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.0570 | Buy Now |
|
Future Electronics | NMC Series 0805 1 uF 10 V ±10 % Tolerance X7R SMT Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0175 / $0.0200 | Buy Now |
DISTI #
NMC0805X7R105K10TRPLPF
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC0805X7R105K10TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0178 / $0.0199 | Buy Now |
DISTI #
18AH4528
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 18AH4528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.0570 | Buy Now |
DISTI #
NMC0805X7R105K10TRPLPF
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Tape and Reel (Alt: NMC0805X7R105K10TRPLPF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0185 / $0.0196 | Buy Now |
DISTI #
18AH4528
|
Avnet Americas | Cap Ceramic 1uF 10V X7R 10% SMD 0805 125°C Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 18AH4528) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2940 Partner Stock |
|
$0.0560 | Buy Now |
Part Details for NMC0805X7R105K10TRPLPF
NMC0805X7R105K10TRPLPF CAD Models
NMC0805X7R105K10TRPLPF Part Data Attributes
|
NMC0805X7R105K10TRPLPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0805X7R105K10TRPLPF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for NMC0805X7R105K10TRPLPF
This table gives cross-reference parts and alternative options found for NMC0805X7R105K10TRPLPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0805X7R105K10TRPLPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU05ZC105KAG9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X7R105K10TRPLPF vs AU05ZC105KAG9A |
SR0805X7R105KENG1#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | NMC0805X7R105K10TRPLPF vs SR0805X7R105KENG1#M123 |
LD05ZC105KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X7R105K10TRPLPF vs LD05ZC105KAX9A |
LD05ZC105KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X7R105K10TRPLPF vs LD05ZC105KAB9A |
SR0805X7R105KENT95#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | NMC0805X7R105K10TRPLPF vs SR0805X7R105KENT95#M123 |
SR0805X7R105KEP5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | NMC0805X7R105K10TRPLPF vs SR0805X7R105KEP5#M123 |
N0805R105KCT | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | NMC0805X7R105K10TRPLPF vs N0805R105KCT |
SR0805X7R105KENG5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | NMC0805X7R105K10TRPLPF vs SR0805X7R105KENG5#M123 |
0805ZC105KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | NMC0805X7R105K10TRPLPF vs 0805ZC105KA77A |
SR0805X7R105KENT91#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Presidio Components Inc | NMC0805X7R105K10TRPLPF vs SR0805X7R105KENT91#M123 |