NMP037(I)
Pericom Semiconductor Corporation
Description: Series - Fundamental Quartz Crystal, 3.6864MHz Nom,

Overview of NMP037(I) by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for NMP037(I) by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMP037(I) by Pericom Semiconductor Corporation

NMP037(I)
Pericom Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.30
Additional Feature
AT CUT CRYSTAL
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
500 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch)
Series Resistance
120 Ω
Surface Mount
NO
Want to compare parts?
  1. NMP037(I)
    Pericom Semiconductor Corporation
    Series - Fundamental Quartz Crystal, 3.6864MHz Nom,
    VS

Alternate Parts for NMP037(I)

This table gives cross-reference parts and alternative options found for NMP037(I). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMP037(I), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABM8L-3.68640MHZ-S-4-T Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation NMP037(I) vs ABM8L-3.68640MHZ-S-4-T
86SMX/354SF3.6864MHZ Series - Fundamental Quartz Crystal, 3.6864MHz Nom Golledge Electronics Ltd NMP037(I) vs 86SMX/354SF3.6864MHZ
NMP037(L) Series - Fundamental Quartz Crystal, 3.6864MHz Nom, Pericom Semiconductor Corporation NMP037(I) vs NMP037(L)
86SMX/351SF3.6864MHZ Series - Fundamental Quartz Crystal, 3.6864MHz Nom Golledge Electronics Ltd NMP037(I) vs 86SMX/351SF3.6864MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMP037(I) by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMP037(I) by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NMP037(I) would you like to use for your alert(s)?
  • Please alert me when NMP037(I) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMP037(I) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMP037(I) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMP037(I) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMP037(I).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMP037(I) by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: