Part Details for NMV2405SA by C&D Technologies Inc
Overview of NMV2405SA by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMV2405SA
NMV2405SA CAD Models
NMV2405SA Part Data Attributes
|
NMV2405SA
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NMV2405SA
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | SIP, | |
Pin Count | 7/4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSIP-T4 | |
JESD-609 Code | e0 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.625 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |
Alternate Parts for NMV2405SA
This table gives cross-reference parts and alternative options found for NMV2405SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV2405SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMV4805SAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7 | Murata Power Solutions | NMV2405SA vs NMV4805SAC |
NMV4815DAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-14 | Murata Power Solutions | NMV2405SA vs NMV4815DAC |
MER1S1212SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV2405SA vs MER1S1212SC |
B0512HS1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | NMV2405SA vs B0512HS1U-G |
HPR1016 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Murata Power Solutions | NMV2405SA vs HPR1016 |
NMJ0512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV2405SA vs NMJ0512SC |
NMV1212SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | NMV2405SA vs NMV1212SA |
NMV4809DAC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, DIP-14 | Murata Power Solutions | NMV2405SA vs NMV4809DAC |
NMV1215SAC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NMV2405SA vs NMV1215SAC |
NMV0509SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | NMV2405SA vs NMV0509SA |