Part Details for NOMC16031003ATS by Vishay Intertechnologies
Overview of NOMC16031003ATS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NOMC16031003ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOMC16031003ATS
|
Avnet Americas | Res Thin Film NET 100kOhm 0.1% 2/5W/1/2W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R - Custom Tape W/Leader (Alt: NOMC16031003ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0925 / $5.4709 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9900 | Buy Now |
DISTI #
NOMC16031003ATS
|
Avnet Americas | Res Thin Film NET 100kOhm 0.1% 2/5W/1/2W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R - Custom Tape W/Leader (Alt: NOMC16031003ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0925 / $5.4709 | Buy Now |
DISTI #
NOMC16031003ATS
|
Avnet Americas | Res Thin Film NET 100kOhm 0.1% 2/5W/1/2W ±25ppm/°C Isolated Molded 16-Pin SOIC SMD T/R - Custom Tape W/Leader (Alt: NOMC16031003ATS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0925 / $5.4709 | Buy Now |
Part Details for NOMC16031003ATS
NOMC16031003ATS CAD Models
NOMC16031003ATS Part Data Attributes
|
NOMC16031003ATS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NOMC16031003ATS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 3915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Construction | Rugged | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.6 mm | |
Package Length | 9.906 mm | |
Package Style | SOIC | |
Package Width | 3.91 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |