Part Details for NP0640SCT3G by onsemi
Overview of NP0640SCT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP0640SCT3G
NP0640SCT3G CAD Models
NP0640SCT3G Part Data Attributes:
|
NP0640SCT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NP0640SCT3G
onsemi
77V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | ROHS COMPLIANT, CASE 403C-01, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for NP0640SCT3G
This table gives cross-reference parts and alternative options found for NP0640SCT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP0640SCT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KU10L07 | Silicon Surge Protector, 100A | Shindengen Electronic Manufacturing Co Ltd | NP0640SCT3G vs KU10L07 |
P0640SC | Silicon Surge Protector, | Pulse Electronics Corporation | NP0640SCT3G vs P0640SC |
P0640SC | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | NP0640SCT3G vs P0640SC |
TB0640H-7 | Silicon Surge Protector, 50A, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NP0640SCT3G vs TB0640H-7 |
P0640SCLRP | Silicon Surge Protector, 77V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | NP0640SCT3G vs P0640SCLRP |
P0640SCRP | Silicon Surge Protector, 77V V(BO) Max, 60A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP0640SCT3G vs P0640SCRP |
P0640SCL | Silicon Surge Protector, 77V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | NP0640SCT3G vs P0640SCL |
P0640SCRP | Silicon Surge Protector, 60A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | NP0640SCT3G vs P0640SCRP |