Part Details for NP110N055PUK-E1-AY by Renesas Electronics Corporation
Overview of NP110N055PUK-E1-AY by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NP110N055PUK-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6155
|
Newark | Mosfet |Renesas NP110N055PUK-E1-AY Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0000 | Buy Now |
DISTI #
559-NP110N055PUK-E1-AYCT-ND
|
DigiKey | MOSFET N-CH 55V 110A TO263 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$2.1915 / $4.5000 | Buy Now |
DISTI #
NP110N055PUK-E1-AY
|
Avnet Americas | MOSFET - Tape and Reel (Alt: NP110N055PUK-E1-AY) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.1361 / $2.4389 | Buy Now |
DISTI #
968-NP110N055PUKE1AY
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 800 |
|
$2.1900 / $4.4900 | Buy Now |
|
Future Electronics | 55V 110A 1.75mohm N-ch MP-25ZP/TO-263 Automotive RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.3800 / $2.4400 | Buy Now |
|
Renesas Electronics America | MOSFET N-CH 55V 110A TO263 Min Qty: 1 Container: Tape & Reel (TR) | 800 |
|
$2.1915 / $4.5000 | Buy Now |
Part Details for NP110N055PUK-E1-AY
NP110N055PUK-E1-AY CAD Models
NP110N055PUK-E1-AY Part Data Attributes
|
NP110N055PUK-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NP110N055PUK-E1-AY
Renesas Electronics Corporation
Nch Single Power MOSFET 55V 110A 1.75mohm MP-25ZP/TO-263 Automotive, MP-25ZP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-25ZP | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 110 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 348 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |