Part Details for NP2X-B-CRYSTAL by Neutrik USA Inc
Overview of NP2X-B-CRYSTAL by Neutrik USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NP2X-B-CRYSTAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N9573
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Pin Diameter:1/4", Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Colour:Black Rohs Compliant: Yes |Neutrik NP2X-B-CRYSTAL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $29.1800 | Buy Now |
DISTI #
70549266
|
RS | Plug 1/4" mono crystalCON - black/gold | Neutrik NP2X-B-CRYSTAL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8000 / $29.7500 | RFQ |
|
Onlinecomponents.com | crystalCON - 2 pole 1/4" professional phone plug - gold contacts, black metal housing with CRYSTALLIZEDTM - Swarovski Elements RoHS: Compliant | 0 |
|
$23.6600 / $31.3200 | Buy Now |
DISTI #
NTR-NP2X-BCRYSTAL
|
TME | 1/4'' PLUG 2POLE CRYSTAL Min Qty: 1 | 0 |
|
$15.4200 / $22.0200 | RFQ |
Part Details for NP2X-B-CRYSTAL
NP2X-B-CRYSTAL CAD Models
NP2X-B-CRYSTAL Part Data Attributes
|
NP2X-B-CRYSTAL
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NP2X-B-CRYSTAL
Neutrik USA Inc
Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | PHONO | |
Body/Shell Style | PLUG | |
Connector Type | 6.3 MM AUDIO | |
Contact Finish Mating | NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 2000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 15 A | |
Termination Type | SOLDER LUG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG |
Alternate Parts for NP2X-B-CRYSTAL
This table gives cross-reference parts and alternative options found for NP2X-B-CRYSTAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP2X-B-CRYSTAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP2X | Audio/RCA Connector, 1 Pole(s), Male, Solder Lug Terminal, Locking, Plug | Neutrik USA Inc | NP2X-B-CRYSTAL vs NP2X |