Part Details for NP36P04KDG-E1-AY by NEC Electronics Group
Overview of NP36P04KDG-E1-AY by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP36P04KDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP36P04KDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for NP36P04KDG-E1-AY
NP36P04KDG-E1-AY CAD Models
NP36P04KDG-E1-AY Part Data Attributes
|
NP36P04KDG-E1-AY
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
NP36P04KDG-E1-AY
NEC Electronics Group
Power Field-Effect Transistor, 36A I(D), 40V, 0.0235ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, MP-25ZK, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 36 A | |
Drain-source On Resistance-Max | 0.0235 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 108 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |