There are no models available for this part yet.
Overview of NP36P04KDG by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP36P04KDG-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP36P04KDG-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
CAD Models for NP36P04KDG by NEC Electronics Group
Part Data Attributes for NP36P04KDG by NEC Electronics Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NEC ELECTRONICS CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
72 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain Current-Max (ID)
|
36 A
|
Drain-source On Resistance-Max
|
0.0235 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
108 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NP36P04KDG
This table gives cross-reference parts and alternative options found for NP36P04KDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP36P04KDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NP36P04KDG | 36A, 40V, 0.0235ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZK, TO-263, 3 PIN | Renesas Electronics Corporation | NP36P04KDG vs NP36P04KDG |