Part Details for NPC-1210-005-D-3-L by GE Oil & Gas Digital Solutions
Overview of NPC-1210-005-D-3-L by GE Oil & Gas Digital Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part Details for NPC-1210-005-D-3-L
NPC-1210-005-D-3-L CAD Models
NPC-1210-005-D-3-L Part Data Attributes
|
NPC-1210-005-D-3-L
GE Oil & Gas Digital Solutions
Buy Now
Datasheet
|
Compare Parts:
NPC-1210-005-D-3-L
GE Oil & Gas Digital Solutions
Peizoresistive Sensor, Differential, 0.5%, 75-150mV, Square, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE SENSING LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 75-150mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for NPC-1210-005-D-3-L
This table gives cross-reference parts and alternative options found for NPC-1210-005-D-3-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC-1210-005-D-3-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPC-1210-005-D-3-L | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0.5%, 75-150mV, SQUARE, THROUGH HOLE MOUNT, DIP-8 | GE Measurement & Control (RETIRED) | NPC-1210-005-D-3-L vs NPC-1210-005-D-3-L |
NPC-1210-005-D-3-L | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0.5%, 75-150mV, SQUARE, THROUGH HOLE MOUNT, DIP-8 | Amphenol Corporation | NPC-1210-005-D-3-L vs NPC-1210-005-D-3-L |