Part Details for NPI43C220MTRF by NIC Components Corp
Overview of NPI43C220MTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NPI43C220MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI43C220MTRF
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 800 mA, Unshielded, 800 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C220MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0980 / $0.1095 | Buy Now |
|
Future Electronics | NPI_C Series 22 uH ±20 % Tolerance 0.8 A Unshielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0961 / $0.1070 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$1.0000 | Buy Now | |
DISTI #
NPI43C220MTRF
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 800 mA, Unshielded, 800 mA, 4.5mm x 4mm x 3.2mm - Tape and Reel (Alt: NPI43C220MTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI43C220MTRF
NPI43C220MTRF CAD Models
NPI43C220MTRF Part Data Attributes:
|
NPI43C220MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI43C220MTRF
NIC Components Corp
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1816, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for NPI43C220MTRF
This table gives cross-reference parts and alternative options found for NPI43C220MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI43C220MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCP1813ER220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Vishay Intertechnologies | NPI43C220MTRF vs IDCP1813ER220M |
APSD00050432220M00 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP | Pulse Electronics Corporation | NPI43C220MTRF vs APSD00050432220M00 |