Part Details for NPIS29H151MTRNF by NIC Components Corp
Overview of NPIS29H151MTRNF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for NPIS29H151MTRNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPIS29H151MTRNF
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 1.9 A, Shielded, 1.8 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: NPIS29H151MTRNF) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Container: Reel | 0 |
|
$0.4797 / $0.5363 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4540 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.6800 / $1.7000 | Buy Now | |
DISTI #
NPIS29H151MTRNF
|
Avnet Abacus | Power Inductor (SMD), 150 uH, � 20%, 1.9 A, Shielded, 1.8 A, 12mm x 12mm x 10mm - Tape and Reel (Alt: NPIS29H151MTRNF) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPIS29H151MTRNF
NPIS29H151MTRNF CAD Models
NPIS29H151MTRNF Part Data Attributes
|
NPIS29H151MTRNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPIS29H151MTRNF
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | RECTANGULAR PACKAGE | |
DC Resistance | 0.174 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NPIS29H151MTRNF
This table gives cross-reference parts and alternative options found for NPIS29H151MTRNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS29H151MTRNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPCI00121210151M00 | General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4747, CHIP | Pulse Electronics Corporation | NPIS29H151MTRNF vs BPCI00121210151M00 |
CDRH129HF-151MB | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | Sumida Corporation | NPIS29H151MTRNF vs CDRH129HF-151MB |