Part Details for NQS24A3001GLF13 by TT Electronics Resistors
Overview of NQS24A3001GLF13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NQS24A3001GLF13
NQS24A3001GLF13 CAD Models
NQS24A3001GLF13 Part Data Attributes
|
NQS24A3001GLF13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NQS24A3001GLF13
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.1W, 3000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 3516,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.524 mm | |
Package Length | 8.763 mm | |
Package Style | SMT | |
Package Width | 3.988 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3516 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 100 V |