-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5699
|
Newark | Inductor, Shielded, 10Uh, 1.2A, Smd, Inductance:10Μh, Rms Current (Irms):840Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nr Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR4018T100M Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1770 | Buy Now |
DISTI #
18J0796
|
Newark | Inductor, Shielded, 10Uh, 1.2A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):840Ma, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Nr Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Taiyo Yuden NR4018T100M Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
587-1664-1-ND
|
DigiKey | FIXED IND 10UH 840MA 216MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
243698 In Stock |
|
$0.1260 / $0.3500 | Buy Now |
DISTI #
NR4018T100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 840 mA, Shielded, 1.2 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NR4018T100M) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 0 Days Container: Reel | 17500 |
|
$0.0995 / $0.1531 | Buy Now |
DISTI #
963-NR4018T100M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD4040TKL100M NEWER VERSION 963-NRS4018T100MDGJ RoHS: Compliant | 63064 |
|
$0.0920 / $0.2800 | Buy Now |
|
Future Electronics | NR Series 10 uH ±20% 840 mA 216 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 17500Reel |
|
$0.0962 / $0.1050 | Buy Now |
|
Future Electronics | NR Series 10 uH ±20% 840 mA 216 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2199Cut Tape/Mini-Reel |
|
$0.1960 / $0.4100 | Buy Now |
|
Future Electronics | NR Series 10 uH ±20% 840 mA 216 mOhm Shielded SMT Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0962 / $0.1050 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.84A 0.216Ohm DCR 1515 T/R RoHS: Compliant |
24619 In Stock |
|
$0.1010 / $0.1127 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1975 |
|
$0.0900 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR4018T100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR4018T100M
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.216 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.84 A | |
Self Resonance Frequency | 24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR4018T100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR4018T100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD4040TKL100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NR4018T100M vs LSXBD4040TKL100M |
L4018C100MDWDT | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP, 4018 | KEMET Corporation | NR4018T100M vs L4018C100MDWDT |