-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4437
|
Newark | Inductor, Smd High Current, 3.3Uh?30%, T&r Rohs Compliant: Yes |Taiyo Yuden NR6020T3R3N Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 67500 |
|
$0.1250 | Buy Now |
DISTI #
83T0244
|
Newark | Inductor, Shielded, 3.3Uh, 2.8A, Smd, Inductance:3.3Μh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):2.8A, Product Range:Nr Series, Dc Resistance Max:0.04Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR6020T3R3N Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2440 | Buy Now |
DISTI #
587-2628-1-ND
|
DigiKey | FIXED IND 3.3UH 2.6A 48 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51747 In Stock |
|
$0.1411 / $0.3700 | Buy Now |
DISTI #
NR6020T3R3N
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 2424 T/R - Tape and Reel (Alt: NR6020T3R3N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 67500 |
|
$0.1244 | Buy Now |
DISTI #
963-NR6020T3R3N
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WKL3R3N RPLCMT PN 3.3uH 6060 30% LOW PROFILE RoHS: Compliant | 3185 |
|
$0.1410 / $0.3600 | Buy Now |
|
Future Electronics | NR Series 3.3 uH ±30 % Tolerance 2600 mA Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0760 / $0.0844 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 0.048Ohm DCR 2424 T/R RoHS: Compliant |
9710 In Stock |
|
$0.1362 / $0.1612 | Buy Now |
|
Quest Components | 2224 |
|
$0.1500 / $0.7500 | Buy Now | |
DISTI #
NR6020T3R3N
|
TTI | Power Inductors - SMD 963-LSXBD6060WKL3R3N RPLCMT PN 3.3uH 6060 30% LOW PROFILE pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.0900 / $0.1010 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 0.048Ohm DCR 2424 T/R RoHS: Compliant |
9710 In Stock |
|
$0.1362 / $0.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6020T3R3N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6020T3R3N
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.6 A | |
Self Resonance Frequency | 55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NR6020T3R3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR6020T3R3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXBD6060WKL3R3N | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6020T3R3N vs LLXBD6060WKL3R3N |
LSXBD6060WKL3R3N | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6020T3R3N vs LSXBD6060WKL3R3N |