-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3464
|
Newark | Inductor, Shielded, 6.3Uh, 3.8A, Smd, Inductance:6.3Μh, Rms Current (Irms):2.8A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Nr Series, Dc Resistance Max:0.038Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NR6045T6R3M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2410 | Buy Now |
DISTI #
09P6323
|
Newark | Inductor, Smd High Current, 6.3Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NR6045T6R3M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
587-2080-1-ND
|
DigiKey | FIXED IND 6.3UH 2.8A 49.4MOHM SM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14956 In Stock |
|
$0.1391 / $0.3800 | Buy Now |
DISTI #
NR6045T6R3M
|
Avnet Americas | Power Inductor (SMD), 6.3 uH, ± 20%, 2.8 A, Shielded, 3.8 A, 6mm x 6mm x 4.5mm - Tape and Reel (Alt: NR6045T6R3M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1501 / $0.1691 | Buy Now |
DISTI #
963-NR6045T6R3M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSXBD6060YEL6R3M NEWER VERSION 963-NRS6045T6R3MMGK RoHS: Compliant | 998 |
|
$0.1390 / $0.3800 | Buy Now |
DISTI #
V72:2272_18344205
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 2.8A 0.0494Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1605 Container: Cut Strips | Americas - 5 |
|
$0.0053 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 2.8A 0.0494Ohm DCR 2424 T/R RoHS: Compliant |
23000 In Stock |
|
$0.1422 / $0.1623 | Buy Now |
DISTI #
57528755
|
Verical | Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 2.8A 0.0494Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2122 | Americas - 22500 |
|
$0.2386 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 6.3UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 46 |
|
$0.2513 / $0.3015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6045T6R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6045T6R3M
TAIYO YUDEN
General Purpose Inductor, 6.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0494 Ω | |
Inductance-Nom (L) | 6.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NR6045T6R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR6045T6R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSXBD6060YEL6R3M | General Purpose Inductor, 6.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6045T6R3M vs LSXBD6060YEL6R3M |