Part Details for NRC04F1202TRF by NIC Components Corp
Overview of NRC04F1202TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC04F1202TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH7296
|
Newark | Res, 12K, 1%, 0.063W, 0402, Thick Film, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1202TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53073 |
|
$0.0050 / $0.0440 | Buy Now |
DISTI #
08AH2595
|
Newark | Res, 12K, 1%, 0.063W, 0402, Thick Film, Resistance:12Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC04F1202TRF Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NRC04F1202TRF
|
Avnet Americas | Res Thick Film 0402 12K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1202TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
08AH7296
|
Avnet Americas | Res Thick Film 0402 12K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 08AH7296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 53073 Partner Stock |
|
$0.0050 | Buy Now |
|
Future Electronics | Res Thick Film 0402 12K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0011 / $0.0014 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 30000 |
|
$0.0253 / $0.1875 | Buy Now |
|
Quest Components | 7628 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 24000 |
|
$0.0313 / $0.2500 | Buy Now | |
DISTI #
NRC04F1202TRF
|
Avnet Americas | Res Thick Film 0402 12K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1202TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000110000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
NRC04F1202TRF
|
Avnet Americas | Res Thick Film 0402 12K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC04F1202TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0012 / $0.0013 | Buy Now |
Part Details for NRC04F1202TRF
NRC04F1202TRF CAD Models
NRC04F1202TRF Part Data Attributes
|
NRC04F1202TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC04F1202TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC04F1202TRF
This table gives cross-reference parts and alternative options found for NRC04F1202TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC04F1202TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021202FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1202TRF vs RTT021202FBA |
BCTS000402-1202FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | NRC04F1202TRF vs BCTS000402-1202FTH |
CPW10-1202-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | NRC04F1202TRF vs CPW10-1202-FK |
RTT021202FTH | RES,SMT,THICK FILM,12K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | NRC04F1202TRF vs RTT021202FTH |
AC0402FR-7D12KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | NRC04F1202TRF vs AC0402FR-7D12KL |
CR201202F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRC04F1202TRF vs CR201202F |
RTT021202FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1202TRF vs RTT021202FH4 |
RM04FTN1202 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TA-I Technology Co Ltd | NRC04F1202TRF vs RM04FTN1202 |
RTT021202FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | NRC04F1202TRF vs RTT021202FH2 |
RMEF0402FT12K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC04F1202TRF vs RMEF0402FT12K0 |