If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 84.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
NRC04F84R5TRF
Yes
Yes
Active
NIC COMPONENTS CORP
CHIP
compliant
EAR99
8533.21.00.30
16 Weeks
NIC Components Corp
5.57
Chip
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.3 mm
1 mm
RECTANGULAR PACKAGE
SMT
0.5 mm
TR, PAPER, 7 INCH
0.063 W
70 °C
84.5 Ω
FIXED RESISTOR
0402
FIXED RESISTOR
YES
METAL GLAZE/THICK FILM
100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1%
50 V
20,000
1,505,831 of 3,262,357 parts
-0.22% change vs. last year15,886 of 115,015 parts
-0.14% change vs. last year2,557 of 80,265 parts
-0.13% change vs. last year