Part Details for NRC10F2491TRF by NIC Components Corp
Overview of NRC10F2491TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC10F2491TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH3728
|
Newark | Res, 2K49, 1%, 0.125W, 0805, Thick Film, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F2491TRF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09AH0067
|
Newark | Res, 2K49, 1%, 0.125W, 0805, Thick Film, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Nic Components NRC10F2491TRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 819 |
|
$0.0010 | Buy Now |
DISTI #
NRC10F2491TRF
|
Avnet Americas | Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F2491TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
09AH0067
|
Avnet Americas | Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 09AH0067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 819 Partner Stock |
|
$0.0150 | Buy Now |
|
Future Electronics | NRC Series 0805 2.49 kOhm 0.125 W ±1 % ±100ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0035 / $0.0043 | Buy Now |
|
Bristol Electronics | 13742 |
|
RFQ | ||
|
Quest Components | 10993 |
|
$0.0045 / $0.0135 | Buy Now | |
DISTI #
NRC10F2491TRF
|
Avnet Americas | Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F2491TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
DISTI #
09AH0067
|
Avnet Americas | Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 09AH0067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 819 Partner Stock |
|
$0.0140 | Buy Now |
DISTI #
NRC10F2491TRF
|
Avnet Americas | Res Thick Film 0805 2.49K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NRC10F2491TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0036 / $0.0038 | Buy Now |
Part Details for NRC10F2491TRF
NRC10F2491TRF CAD Models
NRC10F2491TRF Part Data Attributes
|
NRC10F2491TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC10F2491TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NRC10F2491TRF
This table gives cross-reference parts and alternative options found for NRC10F2491TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC10F2491TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X2491FTLJ | Fixed Resistor, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRC10F2491TRF vs WR08X2491FTLJ |
NMCR0805FT2K49 | RES,SMT,THICK FILM,2.49K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NRC10F2491TRF vs NMCR0805FT2K49 |
WR08X2491FDLV | Fixed Resistor, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | NRC10F2491TRF vs WR08X2491FDLV |
CAS10F2491CT | Fixed Resistor, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | NRC10F2491TRF vs CAS10F2491CT |
CR0805F82491G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | NRC10F2491TRF vs CR0805F82491G |
MC0805-2491-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | NRC10F2491TRF vs MC0805-2491-FT |
RK73H2ATTDB2491F | RES,SMT,THICK FILM,2.49K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | NRC10F2491TRF vs RK73H2ATTDB2491F |
RK73H2AGTEB2491F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | NRC10F2491TRF vs RK73H2AGTEB2491F |
FWF05FT-2491 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | NRC10F2491TRF vs FWF05FT-2491 |
NRCS10F2491TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NRC10F2491TRF vs NRCS10F2491TRF |