Part Details for NRE-FL682M10V16X31.5F by NIC Components Corp
Overview of NRE-FL682M10V16X31.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-FL682M10V16X31.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRE-FL682M10V16X31
|
Avnet Americas | CAP ALUM 6800UF 10VDC 20% 16 X 31.5 RDL - Bulk (Alt: NRE-FL682M10V16X31) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.4797 / $0.5363 | Buy Now |
Part Details for NRE-FL682M10V16X31.5F
NRE-FL682M10V16X31.5F CAD Models
NRE-FL682M10V16X31.5F Part Data Attributes
|
NRE-FL682M10V16X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-FL682M10V16X31.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.29 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-FL682M10V16X31.5F
This table gives cross-reference parts and alternative options found for NRE-FL682M10V16X31.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-FL682M10V16X31.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVL1A682M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Taicon Corporation | NRE-FL682M10V16X31.5F vs TVL1A682M |
NRE-FL682M10V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRE-FL682M10V16X31.5F vs NRE-FL682M10V16X31.5F3CF |
10YXG6800MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRE-FL682M10V16X31.5F vs 10YXG6800MEFCSG16X31.5 |
RGA682M1ACC-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | NRE-FL682M10V16X31.5F vs RGA682M1ACC-1632B |
B41041A3688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | NRE-FL682M10V16X31.5F vs B41041A3688M000 |
EKY-100EC3682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRE-FL682M10V16X31.5F vs EKY-100EC3682MLN3S |
10YXG6800MRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRE-FL682M10V16X31.5F vs 10YXG6800MRK16X31.5 |
UHE1A682MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | NRE-FL682M10V16X31.5F vs UHE1A682MHD1CP |
RGA682M1ASA1631P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Lelon Electronics Corp | NRE-FL682M10V16X31.5F vs RGA682M1ASA1631P |
10YXF6800MGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRE-FL682M10V16X31.5F vs 10YXF6800MGC16X31.5 |