Datasheets
NRE-HR47M160V5X11TBSTF by: NIC Components Corp

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for NRE-HR47M160V5X11TBSTF by NIC Components Corp

Overview of NRE-HR47M160V5X11TBSTF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRE-HR47M160V5X11TBSTF

Part # Distributor Description Stock Price Buy
DISTI # NRE-HR47M160V5X11TBSTF
Avnet Americas CAP ALUM 0.47UF 160VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-HR47M160V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0304
$0.0304 Buy Now
DISTI # NRE-HR47M160V5X11TBSTF
Avnet Americas CAP ALUM 0.47UF 160VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-HR47M160V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0304
$0.0304 Buy Now
DISTI # NRE-HR47M160V5X11TBSTF
Avnet Americas CAP ALUM 0.47UF 160VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRE-HR47M160V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 20,000 $0.0304
$0.0304 Buy Now

Part Details for NRE-HR47M160V5X11TBSTF

NRE-HR47M160V5X11TBSTF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRE-HR47M160V5X11TBSTF Part Data Attributes

NRE-HR47M160V5X11TBSTF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRE-HR47M160V5X11TBSTF NIC Components Corp CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 16 Weeks
Capacitance 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm
Dielectric Material ALUMINUM (WET)
ESR 706000 mΩ
Leakage Current 0.017256 mA
Length 11 mm
Manufacturer Series NRE-H
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 10 mA
Series NRE-H
Surface Mount NO
Tan Delta 0.2
Terminal Pitch 2 mm
Terminal Shape WIRE

Alternate Parts for NRE-HR47M160V5X11TBSTF

This table gives cross-reference parts and alternative options found for NRE-HR47M160V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-HR47M160V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRE-HR47M160V5X11TBNF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-HR47M160V5X11TBSTF vs NRE-HR47M160V5X11TBNF
NRE-HR47M160V5X11F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-HR47M160V5X11TBSTF vs NRE-HR47M160V5X11F
NRE-HR47M160V5X11TBF1F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-HR47M160V5X11TBSTF vs NRE-HR47M160V5X11TBF1F
NRE-HR47M160V5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRE-HR47M160V5X11TBSTF vs NRE-HR47M160V5X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-HR47M160V5X11TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-HR47M160V5X11TBSTF by NIC Components Corp

  • Please alert me when NRE-HR47M160V5X11TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRE-HR47M160V5X11TBSTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-HR47M160V5X11TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRE-HR47M160V5X11TBSTF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-HR47M160V5X11TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-HR47M160V5X11TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: