Part Details for NRE-S100M16V4X7F3F by NIC Components Corp
Overview of NRE-S100M16V4X7F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-S100M16V4X7F3F
NRE-S100M16V4X7F3F CAD Models
NRE-S100M16V4X7F3F Part Data Attributes
|
NRE-S100M16V4X7F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S100M16V4X7F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26600 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRE-S100M16V4X7F3F
This table gives cross-reference parts and alternative options found for NRE-S100M16V4X7F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S100M16V4X7F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0407LLN98FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 8100LCM0407LLN98FA |
2100LCM0407SCN18FC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 2100LCM0407SCN18FC |
1100LCM0407SCN485D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 1100LCM0407SCN485D |
1100LCM0407NPN08EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 1100LCM0407NPN08EB |
2100LCM0407LLN28EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 2100LCM0407LLN28EC |
8100LCM0407SCN98FA | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 8100LCM0407SCN98FA |
2100LCM0407NPN78EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 2100LCM0407NPN78EJ |
8100LCM0407SCN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 8100LCM0407SCN5M |
2100LCM0407SCN781B | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 2100LCM0407SCN781B |
2100LCM0407NPN081M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | NRE-S100M16V4X7F3F vs 2100LCM0407NPN081M |