Part Details for NRF51822-QFAC-R7 by Nordic Semiconductor
Overview of NRF51822-QFAC-R7 by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for NRF51822-QFAC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6440
|
Newark | Bluetooth, Soc, 2Mbps, 2.483Ghz, Qfn-48, Data Rate:2Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.483Ghz, Receiving Current:13.4Ma, Rf Ic Case Style:Qfn, No. Of Pins:48Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Nordic Semiconductor NRF51822-QFAC-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0200 / $6.7900 | Buy Now |
DISTI #
4823-NRF51822-QFAC-R7CT-ND
|
DigiKey | IC RF TXRX BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.6500 / $3.1400 | Buy Now |
DISTI #
NRF51822-QFAC-R7
|
Avnet Americas | NORNRF51822-QFAC-R7 QFN48 PACKET 256KB F - Tape and Reel (Alt: NRF51822-QFAC-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0300 / $2.6000 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, QCC48 | 5 |
|
$4.2718 / $6.4077 | Buy Now |
DISTI #
NRF51822-QFAC-R7
|
Avnet Americas | NORNRF51822-QFAC-R7 QFN48 PACKET 256KB F - Tape and Reel (Alt: NRF51822-QFAC-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.0528 / $3.3920 | Buy Now |
DISTI #
NRF51822-QFAC-R7
|
TME | IC: SoC, QFN48, 256BSRAM,32kBRAM,256kBFLASH, 16bit timers: 3 Min Qty: 1 | 0 |
|
$4.2400 / $5.6000 | RFQ |
DISTI #
NRF51822-QFAC-R7
|
Avnet Americas | NORNRF51822-QFAC-R7 QFN48 PACKET 256KB F - Tape and Reel (Alt: NRF51822-QFAC-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.0528 / $3.3920 | Buy Now |
DISTI #
NRF51822-QFAC-R7
|
Avnet Asia | NORNRF51822-QFAC-R7 QFN48 PACKET 256KB F (Alt: NRF51822-QFAC-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF51822-QFAC-R7
|
Avnet Silica | NORNRF51822-QFAC-R7 QFN48 PACKET 256KB F (Alt: NRF51822-QFAC-R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2842309
|
Farnell | BLUETOOTH, SOC, 2MBPS, 2.483GHZ, QFN-48 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.5994 / $6.5061 | Buy Now |
Part Details for NRF51822-QFAC-R7
NRF51822-QFAC-R7 CAD Models
NRF51822-QFAC-R7 Part Data Attributes
|
NRF51822-QFAC-R7
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF51822-QFAC-R7
Nordic Semiconductor
Telecom Circuit, 1-Func, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm |