-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2458
|
Newark | Bluetooth, Soc, 2Mbps, 2.5Ghz, Qfn-32 Rohs Compliant: Yes |Nordic Semiconductor NRF52810-QCAA-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2810 |
|
$1.7000 / $3.2900 | Buy Now |
DISTI #
4823-NRF52810-QCAA-RCT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 32WFQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5199 In Stock |
|
$1.5200 / $2.2600 | Buy Now |
DISTI #
NRF52810-QCAA-R
|
Avnet Americas | NORNRF52810-QCAA-R - Tape and Reel (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 148000 |
|
$1.1500 / $1.9200 | Buy Now |
DISTI #
949-NRF52810-QCAA-R
|
Mouser Electronics | RF System on a Chip - SoC BLE 5 Ready OTA QFN 32pin 5x5mm RoHS: Compliant | 23019 |
|
$1.5400 / $3.2000 | Buy Now |
|
Bristol Electronics | 32000 |
|
RFQ | ||
DISTI #
NRF52810-QCAA-R
|
Avnet Americas | NORNRF52810-QCAA-R - Tape and Reel (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 148000 |
|
$1.6100 / $1.8055 | Buy Now |
|
Ameya Holding Limited | nRF52810 multiprotocol 2,4G SoC RoHSconf | 24000 |
|
RFQ | |
DISTI #
NRF52810-QCAA-R
|
Avnet Americas | NORNRF52810-QCAA-R - Tape and Reel (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 148000 |
|
$1.6100 / $1.8055 | Buy Now |
DISTI #
NRF52810-QCAA-R
|
Avnet Asia | NORNRF52810-QCAA-R (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52810-QCAA-R
|
Avnet Silica | NORNRF52810-QCAA-R (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 24000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRF52810-QCAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52810-QCAA-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |