Part Details for NRF52810-QCAA-R by Nordic Semiconductor
Results Overview of NRF52810-QCAA-R by Nordic Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRF52810-QCAA-R Information
NRF52810-QCAA-R by Nordic Semiconductor is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for NRF52810-QCAA-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AJ2458
|
Newark | Rf Transceiver, 2.36 To 2.5Ghz, Qfn-32, Data Rate:2Mbps, Rf/If Modulation:Fsk, Frequency Min:2.36Ghz, Frequency Max:2.5Ghz, Receiving Current:11.2Ma, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Nordic Semiconductor NRF52810-QCAA-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2614 |
|
$1.7200 / $2.0900 | Buy Now |
|
DISTI #
NRF52810-QCAA-R
|
Avnet Americas | RF Transceiver, 2.5 GHz, 2 MBPS, QFN-32, -40 ?C to 85 ?C - Tape and Reel (Alt: NRF52810-QCAA-R) COO: Philippines (the) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4200 / $1.8100 | Buy Now |
|
DISTI #
NRF52810-QCAA-R
|
Avnet Asia | RF Transceiver, 2.5 GHz, 2 MBPS, QFN-32, -40 ?C to 85 ?C (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 20000 |
|
RFQ | |
|
DISTI #
NRF52810-QCAA-R
|
Avnet Silica | RF Transceiver 25 GHz 2 MBPS QFN32 40 C to 85 C (Alt: NRF52810-QCAA-R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Braemac Americas-Symmetry | High performance, entry-level Bluetooth 5/ANT/2.4GHz SoC Min Qty: 1 | 0 |
|
$1.9200 / $2.2600 | Buy Now |
|
|
Chip Stock | 2MBPSBluetooth2.4GHZAdc,Pdm,Pwm,Spi,UartQFN-32-EP(5X5)RfTransceiverIcsRohs | 73220 |
|
RFQ | |
|
|
LCSC | 2Mbps Bluetooth 2.4GHz -96dBm 2.4GHz2.4835GHz QFN-32-EP(5x5) RF Transceiver ICs RoHS | 2787 |
|
$1.4064 / $2.4804 | Buy Now |
|
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 32WFQFN / IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 32-VFQFN Exposed Pad | 28100 |
|
$1.0286 / $1.3285 | Buy Now |
US Tariff Estimator: NRF52810-QCAA-R by Nordic Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NRF52810-QCAA-R
NRF52810-QCAA-R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NRF52810-QCAA-R Part Data Attributes
|
|
NRF52810-QCAA-R
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF52810-QCAA-R
Nordic Semiconductor
Microprocessor Circuit, CMOS, QFN-32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
| Package Description | QFN-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Nordic Semiconductor | |
| JESD-30 Code | S-XQCC-N32 | |
| Length | 5 mm | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Seated Height-Max | 0.9 mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 5 mm | |
| uPs/uCs/Peripheral ICs Type | SoC |
NRF52810-QCAA-R Frequently Asked Questions (FAQ)
-
The NRF52810-QCAA-R can operate in a temperature range of -40°C to 85°C.
-
To configure the NRF52810-QCAA-R for low power consumption, use the System ON (SYSOFF) mode, which allows the device to enter a low-power state. You can also use the Power Management Unit (PMU) to control the power modes and optimize power consumption.
-
The maximum data transfer rate for the NRF52810-QCAA-R's UART is 4 Mbps.
-
Yes, the NRF52810-QCAA-R is compatible with Bluetooth 5.0 and can be used for Bluetooth 5.0 applications.
-
To implement secure boot on the NRF52810-QCAA-R, use the Arm TrustZone technology and the Nordic Semiconductor's Secure Bootloader. This will ensure that the device boots securely and prevents unauthorized access to the device.