Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 3,000 | Reel |
|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on Ameya Holding Limited | 820 | 1 |
|
|
View this part on Chip 1 Exchange | 2,997 | 1 |
|
|
View this part on Chip 1 Exchange | 1,430 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
104,716
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NRF52832-QFAA-R
Yes
Contact Manufacturer
HVQCCN,
compliant
5A992.C
8542.39.00.01
Nordic Semiconductor
4.87
S-XQCC-N48
6 mm
1
48
85 °C
-40 °C
UNSPECIFIED
HVQCCN
SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
NOT SPECIFIED
0.95 mm
3 V
YES
TELECOM CIRCUIT
INDUSTRIAL
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.