Part Details for NRF52832-QFAA-T by Nordic Semiconductor
Overview of NRF52832-QFAA-T by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF52832-QFAA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2468
|
Newark | Bluetooth, Soc, 2Mbps, 2.5Ghz, Qfn-48 Rohs Compliant: Yes |Nordic Semiconductor NRF52832-QFAA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 428 |
|
$2.6100 / $5.0900 | Buy Now |
DISTI #
4823-NRF52832-QFAA-T-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
23751 In Stock |
|
$2.3500 / $3.4700 | Buy Now |
DISTI #
NRF52832-QFAA-T
|
Avnet Americas | Bluetooth 5.4 SoC ARM Cortex-M4F 64MHz Single Core 1.7V to 3.6V SMD 48-Pin QFN EP - Trays (Alt: NRF52832-QFAA-T) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 390 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
949-NRF52832-QFAA-T
|
Mouser Electronics | RF System on a Chip - SoC BLE ANT/ANT+ 2.4GHz SOC RoHS: Compliant | 7409 |
|
$2.6700 / $3.4700 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Bristol Electronics | 5390 |
|
RFQ | ||
|
Quest Components | 4312 |
|
$8.6700 / $13.0050 | Buy Now | |
DISTI #
NRF52832-QFAA-T
|
Avnet Americas | Bluetooth 5.4 SoC ARM Cortex-M4F 64MHz Single Core 1.7V to 3.6V SMD 48-Pin QFN EP - Trays (Alt: NRF52832-QFAA-T) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 390 |
|
$1.7800 / $2.9600 | Buy Now |
DISTI #
NRF52832-QFAA-T
|
TME | IC: SoC, QFN48, 256BSRAM,64kBRAM,512kBFLASH, 1.7÷3.6VDC, 2Mbps Min Qty: 1 | 0 |
|
$3.1600 / $4.7900 | RFQ |
|
Ameya Holding Limited | nRF52832 multiprotocol 2,4G SoC RoHSconf | 4 |
|
RFQ |