Part Details for NRF52832-QFAB-R by Nordic Semiconductor
Overview of NRF52832-QFAB-R by Nordic Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRF52832-QFAB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4823-NRF52832-QFAB-RCT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10262 In Stock |
|
$1.9800 / $2.7700 | Buy Now |
DISTI #
NRF52832-QFAB-R
|
Avnet Americas | MCU 32-Bit ARM Cortex M4F RISC 256KB Flash 1.7V to 3.6V 48-Pin QFN EP T/R - Tape and Reel (Alt: NRF52832-QFAB-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.4100 | Buy Now |
DISTI #
949-NRF52832-QFAB-R
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth 4.2 & 5 NFC tag QFN 48 RoHS: Compliant | 35564 |
|
$2.0900 / $4.3800 | Buy Now |
DISTI #
NRF52832-QFAB-R
|
Avnet Americas | MCU 32-Bit ARM Cortex M4F RISC 256KB Flash 1.7V to 3.6V 48-Pin QFN EP T/R - Tape and Reel (Alt: NRF52832-QFAB-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.4100 | Buy Now |
DISTI #
NRF52832-QFAB-R
|
TME | IC: SoC, QFN48, 256BSRAM,32kBRAM,256kBFLASH, 16bit timers: 3 Min Qty: 1 | 3202 |
|
$2.7000 / $3.8500 | Buy Now |
DISTI #
NRF52832-QFAB-R
|
Avnet Americas | MCU 32-Bit ARM Cortex M4F RISC 256KB Flash 1.7V to 3.6V 48-Pin QFN EP T/R - Tape and Reel (Alt: NRF52832-QFAB-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $2.4100 | Buy Now |
DISTI #
NRF52832-QFAB-R
|
Avnet Asia | MCU 32-Bit ARM Cortex M4F RISC 256KB Flash 1.7V to 3.6V 48-Pin QFN EP T/R (Alt: NRF52832-QFAB-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NRF52832-QFAB-R
|
Avnet Silica | MCU 32-Bit ARM Cortex M4F RISC 256KB Flash 1.7V to 3.6V 48-Pin QFN EP T/R (Alt: NRF52832-QFAB-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | IC-52832 RF TXRX+MCU BLUETOOTH 48VFQFN | 0 |
|
$4.4729 / $4.9202 | RFQ |
|
Symmetry Electronics | Multiprotocol Bluetooth low energy/ANT/2.4GHz RF SoC, 32 kB RAM/256 kB Flash Min Qty: 1 | 0 |
|
$2.4100 / $2.7700 | Buy Now |