There are no models available for this part yet.
Overview of NRF9160-SIBA-B1A-R7 by Nordic Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7665SIBAZA-T | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector, SOICN, /Reel | |
ICL7660SIBAT | Renesas Electronics Corporation | Super Voltage Converter | |
ICL7660SIBAZ | Renesas Electronics Corporation | Super Voltage Converter |
Price & Stock for NRF9160-SIBA-B1A-R7 by Nordic Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK9864
|
Newark | Nb-Iot Modem, 2.2Ghz, 5.5V Rohs Compliant: Yes |Nordic Semiconductor NRF9160-SIBA-B1A-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 109 |
|
$25.7600 / $27.9200 | Buy Now | |
DISTI #
4823-NRF9160-SIBA-B1A-R7CT-ND
|
DigiKey | IC RF TXRX+MCU CELLULAR 127LGA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$21.0644 / $24.8900 | Buy Now | |
DISTI #
NRF9160-SIBA-B1A-R7
|
Avnet Silica | NRF9160 / Cellular NB-IoT SiP (Alt: NRF9160-SIBA-B1A-R7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
New Advantage Corporation | MODULE NBIOT RF TXRX+MCU GPS700MHz-2.2GHz RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 474 |
|
$31.5100 / $33.7600 | Buy Now | ||
Ozdisan Elektronik | MODULE NBIOT RF TXRX+MCU GPS700MHz-2.2GHz | 574 |
|
$23.6350 / $25.2894 | Buy Now |
CAD Models for NRF9160-SIBA-B1A-R7 by Nordic Semiconductor
Part Data Attributes for NRF9160-SIBA-B1A-R7 by Nordic Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NORDIC SEMICONDUCTOR ASA
|
Package Description
|
LGA-127
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Nordic Semiconductor
|
JESD-30 Code
|
R-XBGA-N127
|
Length
|
16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
127
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
LGA
|
Package Equivalence Code
|
LGA127,21X30,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3.8 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
10.5 mm
|