Part Details for NRS4012T2R2MDGJV by TAIYO YUDEN
Overview of NRS4012T2R2MDGJV by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS4012T2R2MDGJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5511
|
Newark | High Quality, Inductor Smd Power, 2.2Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS4012T2R2MDGJV Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
29X7702
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 1.9A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Nrs Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4012T2R2MDGJV Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
29X7703
|
Newark | Inductor, Shielded, 2.2Uh, 20%, 1.9A, Smd, Inductance:2.2Μh, Rms Current (Irms):1.9A, Inductor Construction:Shielded, Saturation Current (Isat):1.65A, Product Range:Nrs Series, Dc Resistance Max:0.06Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4012T2R2MDGJV Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
587-3571-1-ND
|
DigiKey | FIXED IND 2.2UH 1.9A 72 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5693 In Stock |
|
$0.1126 / $0.3600 | Buy Now |
DISTI #
NRS4012T2R2MDGJV
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A Embossed T/R - Tape and Reel (Alt: NRS4012T2R2MDGJV) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 4500 |
|
$0.1609 | Buy Now |
DISTI #
963-NRS4012T2R2MDGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040MKL2R2M 4012 2.2uH 72mOhms 20%Tol 1.65A Q200 RoHS: Compliant | 8488 |
|
$0.1120 / $0.3600 | Buy Now |
|
Future Electronics | Fixed Inductors 4012 2.2uH 72mOhms +/-20%Tol 1.65A Q200 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 40500Reel |
|
$0.1070 / $0.1140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
DISTI #
NRS4012T2R2MDGJV
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A Embossed T/R - Tape and Reel (Alt: NRS4012T2R2MDGJV) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 4500 |
|
$0.1609 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 31500 |
|
$0.1400 | Buy Now |
Part Details for NRS4012T2R2MDGJV
NRS4012T2R2MDGJV CAD Models
NRS4012T2R2MDGJV Part Data Attributes:
|
NRS4012T2R2MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4012T2R2MDGJV
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.072 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for NRS4012T2R2MDGJV
This table gives cross-reference parts and alternative options found for NRS4012T2R2MDGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4012T2R2MDGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCXND4040MKL2R2MDG | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4012T2R2MDGJV vs LCXND4040MKL2R2MDG |