-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7710
|
Newark | Inductor, Shielded, 10Uh, 20%, 1.2A, Smd, Inductance:10Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrs Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T100MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
29X7711
|
Newark | Inductor, Shielded, 10Uh, 20%, 1.2A, Smd, Inductance:10Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.3A, Product Range:Nrs Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS4018T100MDGJV Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
587-3573-1-ND
|
DigiKey | FIXED IND 10UH 1.2A 180 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8153 In Stock |
|
$0.1299 / $0.3600 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.25 A, Shielded, 1.44 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T100MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0942 | Buy Now |
DISTI #
963-NRS4018T100MDGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL100M 4018 10uH 180mOhms 20%Tol 1.2A Q200 RoHS: Compliant | 109388 |
|
$0.1110 / $0.3600 | Buy Now |
|
Future Electronics | Fixed Inductors 4018 10uH 180mOhms +/-20%Tol 1.2A Q200 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 180mOhm DCR 1515 Automotive T/R RoHS: Compliant | 0 |
|
$0.1280 / $0.1463 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXND4040TKL100M 4018 10uH 180mOhms 20%Tol 1.2A Q200 pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1200 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.25 A, Shielded, 1.44 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T100MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0942 | Buy Now |
DISTI #
NRS4018T100MDGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 1.25 A, Shielded, 1.44 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NRS4018T100MDGJV) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Container: Reel | 7000 |
|
$0.0980 / $0.1051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS4018T100MDGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS4018T100MDGJV
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for NRS4018T100MDGJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRS4018T100MDGJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBXND4040TKL100MDG | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T100MDGJV vs LBXND4040TKL100MDG |
LCXND4040TKL100MDG | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | NRS4018T100MDGJV vs LCXND4040TKL100MDG |