Part Details for NRS6045T680MMGKV by TAIYO YUDEN
Overview of NRS6045T680MMGKV by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRS6045T680MMGKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3256
|
Newark | High Quality, Inductor Smd Power, 68Uh20%, T&r Rohs Compliant: Yes |Taiyo Yuden NRS6045T680MMGKV RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2460 | Buy Now |
DISTI #
587-6114-1-ND
|
DigiKey | FIXED IND 68UH 950MA 395.2 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6523 In Stock |
|
$0.1744 / $0.5100 | Buy Now |
DISTI #
NRS6045T680MMGKV
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 950mA Embossed T/R - Tape and Reel (Alt: NRS6045T680MMGKV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2530 | Buy Now |
DISTI #
963-NRS6045T680MMGKV
|
Mouser Electronics | Power Inductors - SMD 963-LCXND6060YEL680M RPLCMT PN 6045 68uH 395.2mOhms AEC-Q200 RoHS: Compliant | 1336 |
|
$0.1890 / $0.4900 | Buy Now |
|
Future Electronics | 68 H Shielded Wirewound Inductor 950 mA 395.2mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$0.1952 / $0.2284 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 68UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2424 | 1732 |
|
$0.1848 / $0.4434 | Buy Now |
DISTI #
NRS6045T680MMGKV
|
TTI | Power Inductors - SMD 963-LCXND6060YEL680M RPLCMT PN 6045 68uH 395.2mOhms AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2050 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 In Stock |
|
$0.1952 / $0.2284 | Buy Now |
Part Details for NRS6045T680MMGKV
NRS6045T680MMGKV CAD Models
NRS6045T680MMGKV Part Data Attributes
|
NRS6045T680MMGKV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS6045T680MMGKV
TAIYO YUDEN
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3952 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |