-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7870
|
Newark | Inductor, Shielded, 10Uh, 20%, 3.1A, Smd, Inductance:10Μh, Rms Current (Irms):3.1A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Nrs Series, Dc Resistance Max:0.034Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS8040T100MJGJV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 | Buy Now |
DISTI #
29X7871
|
Newark | Inductor, Shielded, 10Uh, 20%, 3.1A, Smd, Inductance:10Μh, Rms Current (Irms):3.1A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:Nrs Series, Dc Resistance Max:0.034Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS8040T100MJGJV Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
587-3654-1-ND
|
DigiKey | FIXED IND 10UH 3.1A 44.2MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11505 In Stock |
|
$0.2262 / $0.5700 | Buy Now |
DISTI #
NRS8040T100MJGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.5 A, Shielded, 4.1 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NRS8040T100MJGJV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 11000 |
|
$0.2078 | Buy Now |
DISTI #
963-NRS8040T100MJGJV
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LCXNH8080YKL100M 8040 10uH 44.2mOhms 20%Tol 3.1A Q200 RoHS: Compliant | 5355 |
|
$0.2260 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 44.2mOhm DCR 3131 Automotive T/R RoHS: Compliant |
2000 In Stock |
|
$0.2239 / $0.2620 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
NRS8040T100MJGJV
|
TTI | Power Inductors - SMD RPLCMT PN 963-LCXNH8080YKL100M 8040 10uH 44.2mOhms 20%Tol 3.1A Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.2550 | Buy Now |
DISTI #
NRS8040T100MJGJV
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3.5 A, Shielded, 4.1 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: NRS8040T100MJGJV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 11000 |
|
$0.2078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRS8040T100MJGJV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NRS8040T100MJGJV
TAIYO YUDEN
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3131, CHIP, 3131, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0442 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |