Part Details for NRVHP120SFT3G by onsemi
Results Overview of NRVHP120SFT3G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRVHP120SFT3G Information
NRVHP120SFT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NRVHP120SFT3G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH9462
|
Newark | Rectifier, Single, 200V, 1A, Sod-123Fl Rohs Compliant: Yes |Onsemi NRVHP120SFT3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19385 |
|
$0.1910 / $0.2100 | Buy Now |
|
DISTI #
45Y1509
|
Newark | Puf 1A 200V In Sod123Fl Rohs Compliant: Yes |Onsemi NRVHP120SFT3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1680 | Buy Now |
|
DISTI #
NRVHP120SFT3G
|
Avnet Americas | - Tape and Reel (Alt: NRVHP120SFT3G) COO: Malaysia RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 30000120000 Factory Stock |
|
$0.1350 / $0.1440 | Buy Now |
|
DISTI #
NRVHP120SFT3G
|
TME | Diode: rectifying, SMD, 200V, 1A, 50ns, SOD123F, Ufmax: 1.1V Min Qty: 1 | 0 |
|
$0.2000 | RFQ |
|
DISTI #
NRVHP120SFT3G
|
IBS Electronics | DIODE ULTRAFAST POWER RECTIFIER 200V 1A 2-PIN SOD-123FL T/R Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1918 / $0.1946 | Buy Now |
|
DISTI #
NRVHP120SFT3G
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.1400 | Buy Now |
|
DISTI #
NRVHP120SFT3G
|
Avnet Asia | (Alt: NRVHP120SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
NRVHP120SFT3G
|
Avnet Silica | (Alt: NRVHP120SFT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NRVHP120SFT3G
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8114 |
|
$0.1160 / $0.1540 | Buy Now |
|
|
Chip Stock | DiodeUltrafastPowerRectifier200V1A2-PinSOD-123FLT/R | 212500 |
|
RFQ |
US Tariff Estimator: NRVHP120SFT3G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NRVHP120SFT3G
NRVHP120SFT3G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NRVHP120SFT3G Part Data Attributes
|
|
NRVHP120SFT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVHP120SFT3G
onsemi
1 A, 200 V Planar Ultrafast Rectifier, SOD-123FL, 10000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-123FL | |
| Manufacturer Package Code | 498-01 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.025 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVHP120SFT3G
This table gives cross-reference parts and alternative options found for NRVHP120SFT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVHP120SFT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| G1DSF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs G1DSF6 |
| EGFM103-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | NRVHP120SFT3G vs EGFM103-M |
| G1DSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs G1DSF2 |
| HA13 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | NRVHP120SFT3G vs HA13 |
| ES1DW-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs ES1DW-T |
| G1DSF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs G1DSF4 |
| ES1DW-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs ES1DW-W |
| G1DSF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs G1DSF1 |
| G1DSF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | NRVHP120SFT3G vs G1DSF3 |
| SFA14 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | NRVHP120SFT3G vs SFA14 |
NRVHP120SFT3G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
-
The SOA is typically defined by the device's voltage and current ratings. For the NRVHP120SFT3G, the SOA is limited by the maximum voltage rating of 120V and the maximum current rating of 12A.
-
Yes, the NRVHP120SFT3G is suitable for high-frequency switching applications up to 1 MHz. However, ensure that the device is properly snubbed and that the PCB layout is optimized for high-frequency operation.
-
Handle the device with ESD-protective equipment, and ensure that the PCB has ESD protection circuits, such as TVS diodes or ESD-protection ICs, to prevent damage from static electricity.