Part Details for NS10145T3R3NNA by TAIYO YUDEN
Overview of NS10145T3R3NNA by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10145T3R3NNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8465
|
Newark | Inductor, Shielded, 3.3Uh, 7.33A, Smd, Inductance:3.3Μh, Rms Current (Irms):6.1A, Inductor Construction:Shielded, Saturation Current (Isat):7.33A, Product Range:Ns Series, Dc Resistance Max:0.01Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS10145T3R3NNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4430 | Buy Now |
DISTI #
66T9070
|
Newark | Inductor, Shielded, 3.3Uh, 7.33A, Smd, Inductance:3.3Μh, Rms Current (Irms):6.1A, Inductor Construction:Shielded, Saturation Current (Isat):7.33A, Product Range:Ns Series, Dc Resistance Max:0.01Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS10145T3R3NNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
587-3128-1-ND
|
DigiKey | FIXED IND 3.3UH 6.1A 12 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3213 In Stock |
|
$0.2925 / $0.5800 | Buy Now |
DISTI #
NS10145T3R3NNA
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 6.1 A, Shielded, 7.33 A, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: NS10145T3R3NNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4244 | Buy Now |
DISTI #
963-NS10145T3R3NNA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL3R3N 10145 3.3uH 12mOhms 30%Tol 6.1A HiCur RoHS: Compliant | 1634 |
|
$0.3420 / $0.8300 | Buy Now |
|
Future Electronics | FIXED IND 3.3UH 6.1A 12 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3331 / $0.4046 | Buy Now |
DISTI #
NS10145T3R3NNA
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL3R3N 10145 3.3uH 12mOhms 30%Tol 6.1A HiCur pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2930 | Buy Now |
DISTI #
NS10145T3R3NNA
|
Avnet Asia | Power Inductor (SMD), 3.3 uH, ± 30%, 6.1 A, Shielded, 7.33 A, 10.1mm x 10.1mm x 4.5mm (Alt: NS10145T3R3NNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NS10145T3R3NNA
NS10145T3R3NNA CAD Models
NS10145T3R3NNA Part Data Attributes
|
NS10145T3R3NNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T3R3NNA
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 6.1 A | |
Self Resonance Frequency | 36.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NS10145T3R3NNA
This table gives cross-reference parts and alternative options found for NS10145T3R3NNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10145T3R3NNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLRNJ10145GL3R3NNY | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10145T3R3NNA vs LLRNJ10145GL3R3NNY |
LSRNJ10145GL3R3NNY | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10145T3R3NNA vs LSRNJ10145GL3R3NNY |
LMRNJ10145GL3R3NN | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10145T3R3NNA vs LMRNJ10145GL3R3NN |