Part Details for NS10145T5R6NNA by TAIYO YUDEN
Overview of NS10145T5R6NNA by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10145T5R6NNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8471
|
Newark | Inductor, Shielded, 5.6Uh, 5.85A, Smd, Inductance:5.6Μh, Rms Current (Irms):4.45A, Inductor Construction:Shielded, Saturation Current (Isat):5.85A, Product Range:Ns Series, Dc Resistance Max:0.018Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NS10145T5R6NNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5460 | Buy Now |
DISTI #
587-3132-1-ND
|
DigiKey | FIXED IND 5.6UH 4.45A 21MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.3781 / $0.8300 | Buy Now |
DISTI #
NS10145T5R6NNA
|
Avnet Americas | Ind Power Shielded Wirewound 5.6uH 30% 100KHz 4.45A T/R - Tape and Reel (Alt: NS10145T5R6NNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Reel | 0 |
|
$0.4244 | Buy Now |
DISTI #
963-NS10145T5R6NNA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL5R6N 10145 5.6uH 21.8mOhm 30% 4450mA HiCur RoHS: Compliant | 773 |
|
$0.3420 / $0.8200 | Buy Now |
DISTI #
V72:2272_18336671
|
Arrow Electronics | Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 4.45A 0.0218Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 215 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3331 / $0.4046 | Buy Now |
DISTI #
26094991
|
Verical | Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 4.45A 0.0218Ohm DCR T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 215 |
|
$0.0167 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 180 |
|
$0.5860 / $1.1720 | Buy Now |
Part Details for NS10145T5R6NNA
NS10145T5R6NNA CAD Models
NS10145T5R6NNA Part Data Attributes
|
NS10145T5R6NNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T5R6NNA
TAIYO YUDEN
General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0218 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.45 A | |
Self Resonance Frequency | 26.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for NS10145T5R6NNA
This table gives cross-reference parts and alternative options found for NS10145T5R6NNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NS10145T5R6NNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLRNJ10145GL5R6NNY | General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10145T5R6NNA vs LLRNJ10145GL5R6NNY |
LMRNJ10145GL5R6NN | General Purpose Inductor, 5.6uH, 30%, 1 Element, Ferrite-Core, SMD, 4040, CHIP | TAIYO YUDEN | NS10145T5R6NNA vs LMRNJ10145GL5R6NN |