Part Details for NS10145T680MNA by TAIYO YUDEN
Overview of NS10145T680MNA by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NS10145T680MNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8473
|
Newark | Inductor, Shielded, 68Uh, 1.66A, Smd, Inductance:68Μh, Rms Current (Irms):1.45A, Inductor Construction:Shielded, Saturation Current (Isat):1.66A, Product Range:Ns Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NS10145T680MNA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5460 | Buy Now |
DISTI #
587-3133-1-ND
|
DigiKey | FIXED IND 68UH 1.45A 180MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25059 In Stock |
|
$0.3309 / $0.8300 | Buy Now |
DISTI #
NS10145T680MNA
|
Avnet Americas | Ind Power Shielded Wirewound 68uH 20% 100KHz 1.45A T/R - Tape and Reel (Alt: NS10145T680MNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.4244 | Buy Now |
DISTI #
963-NS10145T680MNA
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL680M 10145 68uH 180mOhms 20% 1450mA HiCur RoHS: Compliant | 9580 |
|
$0.3420 / $0.8300 | Buy Now |
|
Future Electronics | Fixed Inductors 10145 68uH 180mOhms +/-20% 1450mA HiCur RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3331 / $0.4046 | Buy Now |
DISTI #
NS10145T680MNA
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSRNJ10145GL680M 10145 68uH 180mOhms 20% 1450mA HiCur pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3320 / $0.3740 | Buy Now |
Part Details for NS10145T680MNA
NS10145T680MNA CAD Models
NS10145T680MNA Part Data Attributes
|
NS10145T680MNA
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NS10145T680MNA
TAIYO YUDEN
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 7.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |