Part Details for NS32382U-10 by National Semiconductor Corporation
Overview of NS32382U-10 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NS32382U-10
NS32382U-10 CAD Models
NS32382U-10 Part Data Attributes
|
NS32382U-10
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NS32382U-10
National Semiconductor Corporation
IC 32-BIT, MEMORY MANAGEMENT UNIT, CPGA125, CAVITY UP, PGA-125, Memory Management Unit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PGA, PGA124M,14X14MOD | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | NS32332 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P125 | |
JESD-609 Code | e0 | |
Length | 36.56 mm | |
Low Power Mode | NO | |
Number of Addressable Pages | 4K | |
Number of Terminals | 125 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA124M,14X14MOD | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8354 mm | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 36.56 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |