There are no models available for this part yet.
Overview of NSBA144WDP6T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NSBA144WDP6T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R4644
|
Newark | Brt Transistor, 50V, 47K/22Kohm, Sot-963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA144WDP6T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
49X8945
|
Newark | Brt Transistor, 50V, 47K/22Kohm, Sot-963, Transistor Polarity:Dual Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:-, No. Of Pins:6 Pin Rohs Compliant: Yes |Onsemi NSBA144WDP6T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
2156-NSBA144WDP6T5G-488-ND
|
DigiKey | DUAL PNP BIPOLAR DIGITAL TRANSIS Min Qty: 5900 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0500 | Buy Now | |
DISTI #
NSBA144WDP6T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBA144WDP6T5G) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 72000 Partner Stock |
|
$0.0384 / $0.0459 | Buy Now | |
DISTI #
NSBA144WDP6T5G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 6-Pin SOT-963 T/R - Tape and Reel (Alt: NSBA144WDP6T5G) RoHS: Compliant Min Qty: 7103 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8000 Partner Stock |
|
$0.0437 / $0.0521 | Buy Now | |
Rochester Electronics | NSBA144WDP6 - Dual PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 8000 |
|
$0.0436 / $0.0513 | Buy Now | ||
Flip Electronics | Stock, ship today | 72000 |
|
RFQ |
CAD Models for NSBA144WDP6T5G by onsemi
Part Data Attributes for NSBA144WDP6T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-963 1x1, 0.35P
|
Package Description
|
CASE 527AD-01, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
527AD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT IN BIAS RESISTOR RATIO IS 0.47
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.408 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NSBA144WDP6T5G
This table gives cross-reference parts and alternative options found for NSBA144WDP6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSBA144WDP6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSBA144EDXV6T5G | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 8000-REEL | onsemi | NSBA144WDP6T5G vs NSBA144EDXV6T5G |
NSBA144EDXV6T1G | Dual PNP Bipolar Digital Transistor (BRT), SOT-563, 6 LEAD, 4000-REEL | onsemi | NSBA144WDP6T5G vs NSBA144EDXV6T1G |