NSD03A20
Description: Rectifier Diode, 1 Phase, 1 Element, 1.57A, 200V V(RRM), Silicon, FLATPAK-2

Overview of NSD03A20 by Nihon Inter Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NSD03A20 by Nihon Inter Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NSD03A20 by Nihon Inter Electronics Corporation

NSD03A20
Nihon Inter Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIHON INTER ELECTRONICS CORP
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Nihon Inter Electronics Corporation
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.57 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
50 µA
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. NSD03A20
    Nihon Inter Electronics Corporation
    Rectifier Diode, 1 Phase, 1 Element, 1.57A, 200V V(RRM), Silicon, FLATPAK-2
    VS

Alternate Parts for NSD03A20

This table gives cross-reference parts and alternative options found for NSD03A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSD03A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MURS320-E3/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies NSD03A20 vs MURS320-E3/57T
MURS320 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN Motorola Mobility LLC NSD03A20 vs MURS320
NSF03A20 Rectifier Diode, 1 Phase, 1 Element, 1.61A, 200V V(RRM), Silicon, FLATPAK-2 KYOCERA Corporation NSD03A20 vs NSF03A20
MURS320-7-F Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN Diodes Incorporated NSD03A20 vs MURS320-7-F
MURS320-E3/57T DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors NSD03A20 vs MURS320-E3/57T
MURS320 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor NSD03A20 vs MURS320
MURS320/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors NSD03A20 vs MURS320/57T
MURS320HE3/9AT ULTRA FAST RECOVERY RECTFR 200V 4A 2PIN SMC - Tape and Reel Vishay Semiconductors NSD03A20 vs MURS320HE3/9AT
MURS320-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated NSD03A20 vs MURS320-13
MURS320-E3/9AT Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies NSD03A20 vs MURS320-E3/9AT
Part Number Description Manufacturer Compare
MURS320T3 Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V, SMC, 2500-REEL onsemi NSD03A20 vs MURS320T3
MURS320-E3/9AT Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies NSD03A20 vs MURS320-E3/9AT
MURS320/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors NSD03A20 vs MURS320/57T
MURS320 Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, CASE 403-03, SMC, 2 PIN Motorola Semiconductor Products NSD03A20 vs MURS320
MURS320-7-F Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN Diodes Incorporated NSD03A20 vs MURS320-7-F
MURS320-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated NSD03A20 vs MURS320-13
MURS320 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN Motorola Mobility LLC NSD03A20 vs MURS320
MURS320HE3_A/I Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies NSD03A20 vs MURS320HE3_A/I
MURS320-E3/57T DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors NSD03A20 vs MURS320-E3/57T
MURS320 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor NSD03A20 vs MURS320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSD03A20 by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSD03A20 by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of NSD03A20 would you like to use for your alert(s)?
  • Please alert me when NSD03A20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSD03A20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSD03A20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSD03A20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSD03A20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSD03A20 by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: