-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3632-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
167 In Stock |
|
$14.3579 / $17.9400 | Buy Now |
DISTI #
NSD15-12S12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NSD15-12S12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NSD15-12S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V/1.25A W/EMI FILTER RoHS: Compliant | 265 |
|
$13.6600 / $15.3400 | Buy Now |
DISTI #
72094277
|
RS | DC-DC Converter, 12V 15W, 1.25A, NSD15-S Series | MEAN WELL NSD15-12S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2000 / $18.3000 | RFQ |
|
Future Electronics | Isolated DC/DC Converters 15W 12V/1.25A W/EMI FILTER RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 6-Pin RoHS: Compliant |
71 In Stock 382 Factory Stock |
|
$11.9500 / $13.9400 | Buy Now |
DISTI #
NSD15-12S12
|
TME | Converter: DC/DC, 15W, Uin: 9.4÷36V, Uout: 12VDC, Iout: 1.25A, PCB Min Qty: 1 | 0 |
|
$13.8000 / $20.9000 | RFQ |
DISTI #
000000000003771967
|
Sager | Isolated DC/DC Converters - Through Hole 15W 12V/1.25A W/EMI FILTER Min Qty: 1 | 0 |
|
$12.6200 / $14.4300 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 6-Pin RoHS: Compliant |
71 In Stock 382 Factory Stock |
|
$11.9500 / $13.9400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15W 12V 1.25A, 12Vin, EMI FILTER, Regu, 6-DIP TH | 50 |
|
$106.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSD15-12S12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NSD15-12S12
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |