Part Details for NSG163 by Stanley Electric Co
Overview of NSG163 by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSG163
NSG163 CAD Models
NSG163 Part Data Attributes
|
NSG163
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
NSG163
Stanley Electric Co
7 Seg Numeric LED Display
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Universal | |
Display Height | 15 mm | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 555 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |