Part Details for NSI50350ADT4G by onsemi
Overview of NSI50350ADT4G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSI50350ADT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0908
|
Newark | Led Driver, Constant Current, To-252-3, Device Topology:Constant Current, No. Of Outputs:1Outputs, Output Current:350Ma, Output Voltage:-, Driver Case Style:To-252, No. Of Pins:3Pins, Input Voltage Min:-, Input Voltage Max:50V, Rohs Compliant: Yes |Onsemi NSI50350ADT4G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1909 |
|
$0.4210 / $0.9780 | Buy Now |
DISTI #
65T1504
|
Newark | Led Driver, Constant Current Regulator, 350 Ma, 50 V/ Reel Rohs Compliant: Yes |Onsemi NSI50350ADT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4920 | Buy Now |
DISTI #
NSI50350ADT4GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 10% DPAK Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5546 In Stock |
|
$0.3574 / $0.9500 | Buy Now |
DISTI #
NSI50350ADT4G
|
Avnet Americas | LED DRVR 80Segment 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NSI50350ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.3545 / $0.4231 | Buy Now |
DISTI #
863-NSI50350ADT4G
|
Mouser Electronics | LED Lighting Drivers DPAK 350MA | 14254 |
|
$0.3570 / $0.9400 | Buy Now |
|
Future Electronics | NSI50350 Series 50 V 350 mA 11 W Constant Current Regulator & LED Driver -TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Bristol Electronics | 4094 |
|
RFQ | ||
|
Quest Components | 3275 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
NSI50350ADT4G
|
Avnet Americas | LED DRVR 80Segment 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NSI50350ADT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.3545 / $0.4231 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 4030 |
|
$0.8298 | Buy Now |