Part Details for NSM3005NZTAG by onsemi
Overview of NSM3005NZTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NSM3005NZTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3773
|
Newark | Mea Small Signal Bjt And Mosfet/Reel Rohs Compliant: Yes |Onsemi NSM3005NZTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1570 / $0.1730 | Buy Now |
DISTI #
97Y9445
|
Newark | Mosfet/Bjt, 0.224A, 20V, Udfn, Transistor Polarity:Pnp + N Mosfet, Continuous Drain Current Id:224Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.65Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Onsemi NSM3005NZTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1500 / $0.4780 | Buy Now |
DISTI #
NSM3005NZTAGOSCT-ND
|
DigiKey | TRANS PNP 30V 500MA 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5653 In Stock |
|
$0.1374 / $0.5300 | Buy Now |
DISTI #
NSM3005NZTAG
|
Avnet Americas | Small Signal BJT and MOSFET 6-Pin UDFN T/R - Tape and Reel (Alt: NSM3005NZTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.1489 / $0.1777 | Buy Now |
DISTI #
863-NSM3005NZTAG
|
Mouser Electronics | Bipolar Transistors - BJT MEA SMALL SIGNAL BJT AND MOSFET RoHS: Compliant | 3000 |
|
$0.1510 / $0.5200 | Buy Now |
|
Future Electronics | NSM3005NZ Series 30 V 500 mA PNP BJT N-Channel Mosfet - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1490 / $0.1590 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2198 / $0.5495 | Buy Now | |
|
Rochester Electronics | N-Channel MOSFET 20 V, 224 mA with Small Signal PNP BJT, 30 V, 500 mA RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.1488 / $0.1751 | Buy Now |
DISTI #
NSM3005NZTAG
|
Avnet Americas | Small Signal BJT and MOSFET 6-Pin UDFN T/R - Tape and Reel (Alt: NSM3005NZTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 273000 Factory Stock |
|
$0.1489 / $0.1777 | Buy Now |
Part Details for NSM3005NZTAG
NSM3005NZTAG CAD Models
NSM3005NZTAG Part Data Attributes
|
NSM3005NZTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSM3005NZTAG
onsemi
N−Channel MOSFET 20 V, 224 mA with Small Signal PNP BJT, 30 V, 500 mA, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-6 | |
Manufacturer Package Code | 517AT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE WITH BUILT-IN FET AND DIODE | |
DC Current Gain-Min (hFE) | 20 | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.224 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.4 V |