Part Details for NSPH106M25V2220TRLF by NIC Components Corp
Overview of NSPH106M25V2220TRLF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSPH106M25V2220TRLF
NSPH106M25V2220TRLF CAD Models
NSPH106M25V2220TRLF Part Data Attributes
|
NSPH106M25V2220TRLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSPH106M25V2220TRLF
NIC Components Corp
Film Capacitor, Acrylic, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | ACRYLIC | |
JESD-609 Code | e3 | |
Manufacturer Series | NSPH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND |