Datasheets
NSPH223M35V0603TRF by: NIC Components Corp

Film Capacitor,

Part Details for NSPH223M35V0603TRF by NIC Components Corp

Overview of NSPH223M35V0603TRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NSPH223M35V0603TRF

NSPH223M35V0603TRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NSPH223M35V0603TRF Part Data Attributes

NSPH223M35V0603TRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NSPH223M35V0603TRF NIC Components Corp Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Capacitance 0.022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material ACRYLIC
Height 0.65 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (AC) Voltage (URac) 24.7 V
Rated (DC) Voltage (URdc) 35 V
Size Code 0603
Surface Mount YES
Tan Delta 0.015
Terminal Shape WRAPAROUND
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSPH223M35V0603TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSPH223M35V0603TRF by NIC Components Corp

  • Please alert me when NSPH223M35V0603TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NSPH223M35V0603TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSPH223M35V0603TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NSPH223M35V0603TRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSPH223M35V0603TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSPH223M35V0603TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: