Part Details for NSPWF50BS by Nichia Corporation
Overview of NSPWF50BS by Nichia Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for NSPWF50BS
NSPWF50BS CAD Models
NSPWF50BS Part Data Attributes
|
NSPWF50BS
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NSPWF50BS
Nichia Corporation
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 460.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 4 mm | |
Packing Method | BAG; BOX | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 130 deg |