Part Details for NSR0320MW2T1G by onsemi
Results Overview of NSR0320MW2T1G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSR0320MW2T1G Information
NSR0320MW2T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NSR0320MW2T1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10N9706
|
Newark | Schottky Rectifier, 1A, 23V Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:23V, Average Forward Current:1A, Forward Voltage Max:270Mv, Forward Surge Current:5A, Operating Temperature Max:125°C, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi NSR0320MW2T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28481 |
|
$0.0720 / $0.2030 | Buy Now |
|
DISTI #
71J7032
|
Newark | Schottky Rectifier, 1A, 23V Sod-323, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:23V, Average Forward Current:1A, Forward Voltage Max:270Mv, Forward Surge Current:5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NSR0320MW2T1G RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0450 / $0.0470 | Buy Now |
|
DISTI #
04X6650
|
Newark | Diode, Schottky, 900Ma, 23V, Sod-323-2, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:23V, Forward Current If(Av):900Ma, Forward Voltage Vf Max:500Mv, Forward Surge Current Ifsm Max:5A, Operating Temperature Rohs Compliant: Yes |Onsemi NSR0320MW2T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0690 / $0.2100 | Buy Now |
|
DISTI #
NSR0320MW2T1G
|
Avnet Americas | - Tape and Reel (Alt: NSR0320MW2T1G) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 2970003 Factory Stock |
|
$0.0278 / $0.0286 | Buy Now |
|
DISTI #
10N9706
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 10N9706) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 28481 Partner Stock |
|
$0.0690 / $0.2000 | Buy Now |
|
DISTI #
NSR0320MW2T1G
|
Avnet Americas | - Tape and Reel (Alt: NSR0320MW2T1G) COO: Malaysia RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 3 Factory Stock |
|
$0.0278 / $0.0297 | Buy Now |
|
|
Bristol Electronics | 18993 |
|
RFQ | ||
|
|
Bristol Electronics | 5111 |
|
RFQ | ||
|
|
Bristol Electronics | 1332 |
|
RFQ | ||
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 23V V(RRM), Silicon RoHS: Compliant Status: Active Min Qty: 1 | 8900 |
|
$0.0232 / $0.0374 | Buy Now |
US Tariff Estimator: NSR0320MW2T1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NSR0320MW2T1G
NSR0320MW2T1G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NSR0320MW2T1G Part Data Attributes
|
|
NSR0320MW2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSR0320MW2T1G
onsemi
1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOD-323 2 LEAD | |
| Pin Count | 2 | |
| Manufacturer Package Code | 477-02 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.27 V | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 23 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSR0320MW2T1G
This table gives cross-reference parts and alternative options found for NSR0320MW2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSR0320MW2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NSR0320MW2T1 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Barrier Diode, Low Forward Voltage, SOD-323 2 LEAD, 3000-REEL | NSR0320MW2T1G vs NSR0320MW2T1 |
| 934057100115 | NXP Semiconductors | Check for Price | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, SC-76, 2 PIN | NSR0320MW2T1G vs 934057100115 |
| PMEG2010EA,115 | NXP Semiconductors | Check for Price | PMEG2010EA - 20 V, 1 A low VF (MEGA) Schottky barrier diode SOD 2-Pin | NSR0320MW2T1G vs PMEG2010EA,115 |
NSR0320MW2T1G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power dissipation at high temperatures.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage below 5V.
-
Yes, but ensure the device is properly sealed or conformally coated to prevent moisture ingress. Also, follow the recommended storage and handling procedures to prevent moisture absorption.
-
Check the input voltage, output load, and PCB layout. Verify that the device is properly soldered and that there are no shorts or opens on the PCB. Use an oscilloscope to check the output waveform and voltage levels.